Analog Devices AD7691BRMZ

1-Channel Single ADC SAR 250ksps 18-bit Serial 10-Pin MSOP Tube
$ 27.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7691BRMZ.

Analog Devices

Datasheet13 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago

Upverter

Augswan

element14 APAC

TME

Inventory History

3 month trend:
+133%

CAD Models

Download Analog Devices AD7691BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.1
$ 31.115
Stock
263,639
509,146
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
18
18
Sampling Rate
250 ksps
140 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-1 LSB
-1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7691BRMZ.

Related Parts

Analog DevicesAD7687BRMZ
1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7687BRMZRL7
1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP T/R
Analog DevicesAD7685ARMZ
1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube
Texas InstrumentsSM73201IMME/NOPB
16-Bit, 250-kSPS, 1-Ch SAR ADC with fully differential input 10-VSSOP -40 to 85
Texas InstrumentsADS8317IBDGKT
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS8317IDGKR
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R / IC ADC 16BIT SER 250K 8VSSOP

Descriptions

Descriptions of Analog Devices AD7691BRMZ provided by its distributors.

1-Channel Single ADC SAR 250ksps 18-bit Serial 10-Pin MSOP Tube
18-Bit, 1.5 LSB INL, 250 kSPS PulSAR® Differential ADC in MSOP/QFN
ADC, Successive Approximation, 18-Bit, 1 Func, 1 Channel, Serial Access, PDSO10
IC ADC 18BIT SAR 250KSPS 10-MSOP
ANALOG DEVICES AD7691BRMZAnalogue to Digital Converter, 18 bit, 250 kSPS, Single, 2.3 V, 5.25 V, MSOP
10-TFSOP 10-MSOP (0.118 3.00mm Width) AD7691 SPI PRODUCTION (Last Updated: 1week ago) analog digital converter 850mum 250ksps 10.6mW 2.2mus
Adc, 18Bit, 250Ksps, Msop-10; Resolution (Bits):18Bit; Sampling Rate:250Ksps; Input Channel Type:Differential, Single Ended; Data Interface:3 Wire, 4 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices, Inc. AD7691BRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7691BRMZ .