Texas Instruments ADS8317IDGKR

1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R / IC ADC 16BIT SER 250K 8VSSOP
$ 7.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8317IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages19 years ago

HQonline

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+7.91%

CAD Models

Download Texas Instruments ADS8317IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.009
$ 9.36
Stock
405,009
152,872
Authorized Distributors
3
1
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8317IDGKR.

Related Parts

Texas InstrumentsADS8317IBDGKT
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADC121S625CIMM/NOPB
ADC Single SAR 200KSPS 12-Bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC121S625CIMM
ADC Single SAR 200ksps 12-bit Serial 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments ADS8317IDGKR provided by its distributors.

1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R / IC ADC 16BIT SER 250K 8VSSOP
16-Bit, Pseudo-Bipolar, Fully Diff Input, 250kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-VSSOP -40 to 85
2.7V~3.6V,5V 91.5dB 250Ksps 16bit 1 16 SPI Differential 2.7V~3.6V,5V SAR VSSOP-8 , 3mm*3mm*970¦Ìm
Converters - Analog to Digital (ADC) 16B,200kSPS Ser Out, 2.7-5.5V Micro Pwr
8-TSSOP 8-MSOP (0.118 3.00mm Width) ADS8317 ACTIVE (Last Updated: 3days ago) Tape & Reel (TR) analog digital converter 970mum 2mA 250ksps 10mW
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:250 kSPS; Termination Type:SMD; Package/Case:8-VSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.