Analog Devices AD7685ARMZ

1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube
$ 15.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7685ARMZ.

HQonline

Datasheet28 pages12 years ago

Analog Devices

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
-63.01%

CAD Models

Download Analog Devices AD7685ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.91
$ 16.09
$ 16.09
Stock
385,103
199,310
199,310
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Bits
16
16
16
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
6 LSB
6 LSB
6 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7685ARMZ.

Related Parts

Analog DevicesAD7685BRMZ
1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7685CRMZ
16-Bit, 250 kSPS PulSAR ADC in MSOP/QFN | IC ADC 16BIT SAR 10MSOP
Analog DevicesAD7685BRMZRL7
1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP T/R
Texas InstrumentsADS8326IBDGKT
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R / IC ADC 16BIT SAMPLING 8VSSOP
Texas InstrumentsADS8326IDGKR
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS8326IBDGKR
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R / IC ADC 16BIT SER 250K 8VSSOP

Descriptions

Descriptions of Analog Devices AD7685ARMZ provided by its distributors.

1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube
16 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO10
16-Bit, 250 kSPS PulSAR® ADC in MSOP/QFN
ADC, 16BIT, 250KSPS, MSOP-10; Available until stocks are exhausted Alternative available
Adc, 16Bit, 250Ksps, Pseudo Differential; |Analog Devices, Inc. AD7685ARMZ
16 2.3V~5.5V 250kHz MSOP-10 Analog to Digital Converters (ADC) ROHS
10-TFSOP 10-MSOP (0.118 3.00mm Width) AD7685 SPI PRODUCTION (Last Updated: 3months ago) analog digital converter 850mum 250ksps 15mW 2.2mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7685ARMZ .