Analog Devices AD7687BRMZRL7

1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP T/R
$ 18.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7687BRMZRL7.

Future Electronics

Datasheet28 pages11 years ago

Analog Devices

Upverter

Newark

Augswan

Inventory History

3 month trend:
+4.02%

CAD Models

Download Analog Devices AD7687BRMZRL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.602
$ 21.35
Stock
235,619
374,005
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7687BRMZRL7.

Related Parts

Analog DevicesAD7691BRMZ
1-Channel Single ADC SAR 250ksps 18-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7691BRMZ-RL7
IC ADC 18BIT SAR 10MSOP / 250 kSPS PulSAR Differential ADC in MSOP/LFCSP
Texas InstrumentsSM73201IMME/NOPB
16-Bit, 250-kSPS, 1-Ch SAR ADC with fully differential input 10-VSSOP -40 to 85
Texas InstrumentsADS8317IBDGKT
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS8317IDGKR
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R / IC ADC 16BIT SER 250K 8VSSOP

Descriptions

Descriptions of Analog Devices AD7687BRMZRL7 provided by its distributors.

1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP T/R
16-Bit, 1.5 LSB INL, 250 kSPS PulSAR™ Differential ADC in MSOP/QFN
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
2.3V~5.5V 95.5dB 250Ksps 16bit 1 16 DSP,SPI Differential 2.3V~5.5V SAR MSOP-10 3mm*3mm*850¦Ìm
100Ksps/400Ksps, 16 bit SAR AD
Analog-to-Digital Converters (ADC); AD7687BRMZRL7; ANALOG DEVICES; 10; SPI; 1; 5.5 V
10-TFSOP 10-MSOP (0.118 3.00mm Width) AD7687 SPI PRODUCTION (Last Updated: 1week ago) analog digital converter 3mm 250ksps 12.5mW 2.2mus
Adc, 16Bit, 250Ksps, Msop-10; Resolution (Bits):16Bit; Sampling Rate:250Ksps; Input Channel Type:Differential; Data Interface:3 Wire, 4 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.3V Rohs Compliant: Yes |Analog Devices, Inc. AD7687BRMZRL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated