Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7687BRMZ

1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube
$ 25.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7687BRMZ.

HQonline

Datasheet28 pages12 years ago

Analog Devices

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
+32.16%

CAD Models

Download Analog Devices AD7687BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.343
$ 24.354
Stock
455,716
257,381
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7687BRMZ.

Related Parts

Analog DevicesAD7691BRMZ
1-Channel Single ADC SAR 250ksps 18-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7691BRMZ-RL7
IC ADC 18BIT SAR 10MSOP / 250 kSPS PulSAR Differential ADC in MSOP/LFCSP
Texas InstrumentsSM73201IMME/NOPB
16-Bit, 250-kSPS, 1-Ch SAR ADC with fully differential input 10-VSSOP -40 to 85
Texas InstrumentsADS8317IBDGKT
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS8317IDGKR
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R / IC ADC 16BIT SER 250K 8VSSOP

Descriptions

Descriptions of Analog Devices AD7687BRMZ provided by its distributors.

1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube
16-Bit, 1.5 LSB INL, 250 kSPS PulSAR™ Differential ADC in MSOP/QFN
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
ANALOG DEVICES AD7687BRMZAnalogue to Digital Converter, SAR, 16 bit, 250 kSPS, Single, 2.3 V, 5.5 V, MSOP
Adc, 16Bit, 250Ksps, Differential; |Analog Devices, Inc. AD7687BRMZ
ADC SGL SAR 250KSPS 16BIT SERL 10MSOP
100Ksps/400Ksps, 16 bit SAR AD
2.3V~5.5V 95.5dB 250Ksps 16bit 1 16 DSP,SPI Differential 2.3V~5.5V SAR MSOP-10 SMD mount 3mm*3mm*1.1mm
10-TFSOP 10-MSOP (0.118 3.00mm Width) AD7687 SPI PRODUCTION (Last Updated: 1week ago) analog digital converter 850mum 250ksps 12.5mW 2.2mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7687BRMZ .