Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SM73201IMME/NOPB

16-Bit, 250-kSPS, 1-Ch SAR ADC with fully differential input 10-VSSOP -40 to 85
$ 16.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SM73201IMME/NOPB.

Newark

Datasheet28 pages12 years ago

Texas Instruments

HQonline

LCSC

Farnell

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments SM73201IMME/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.91
$ 12.723
$ 12.723
Stock
173,093
438,183
438,183
Authorized Distributors
2
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Bits
16
16
16
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
0.8 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
0.8 LSB
0.8 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SM73201IMME/NOPB.

Related Parts

Texas InstrumentsADC121S625CIMM/NOPB
ADC Single SAR 200KSPS 12-Bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC121S625CIMM
ADC Single SAR 200ksps 12-bit Serial 8-Pin MSOP T/R
Analog DevicesAD7687BRMZ
1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7687BRMZRL7
1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP T/R
Texas InstrumentsADC122S625CIMM/NOPB
ADC Dual SAR 200KSPS 12-Bit Serial 10-Pin MSOP T/R
Analog DevicesAD7691BRMZ
1-Channel Single ADC SAR 250ksps 18-bit Serial 10-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments SM73201IMME/NOPB provided by its distributors.

16-Bit, 250-kSPS, 1-Ch SAR ADC with fully differential input 10-VSSOP -40 to 85
1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin VSSOP T/R
5V 93dB 250Ksps 16bit 1 16 SPI Differential 2.7V~5.5V SAR VSSOP-10 SMD mount,glue mount 950μm(height)
10-TFSOP 10-MSOP (0.118 3.00mm Width) SM73201 ACTIVE (Last Updated: 1week ago) Matte Tin (Sn) analog digital converter 1.02mm 1.16mA 250ksps 5.3mW
IC, ADC, 16BIT, 50/250KSPS, 10MSOP; Resolution (Bits):16bit; Sampling Rate:250kSPS; Supply Voltage Range:4.5V to 5.5V; Supply Current:1.16mA; Digital IC Case Style:MSOP; No. of Pins:10; Input Channel Type:Differential; Data Interface:Microwire, QSPI, SPI; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; Supply Voltage Range - Analogue:4.5V to 5.5V; Supply Voltage Range - Digital:2.7V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM73201IMMENOPB