Analog Devices AD7572LN05

Unipolar Not Qualified Internal SAR Analog to Digital Converter 0C~70C 5V 5.2mus 215mW
$ 65.48

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7572LN05.

Analog Devices

Datasheet13 pages26 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7572LN05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 65.48
$ 120.295
$ 120.295
Stock
75,587
120,481
120,481
Authorized Distributors
1
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesAD7572ALNZ10
Analog to Digital Converter Single SAR 12-Bit Parallel 24-Pin PDIP
Analog DevicesAD7572LNZ12
1-Channel Single ADC SAR 12-bit Parallel 24-Pin PDIP N Tube
Analog DevicesAD7572ALN10
IC ADC 12BIT SAR 24DIP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP
Texas InstrumentsADS574KP
1-Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin PDIP Tube
Analog DevicesMX674AJEPI+
ADC Single SAR 66ksps 12-bit Parallel 28-Pin PDIP
Analog DevicesMAX174AEPI+
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28

Descriptions

Descriptions of Analog Devices AD7572LN05 provided by its distributors.

Unipolar Not Qualified Internal SAR Analog to Digital Converter 0C~70C 5V 5.2mus 215mW
A/D CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;
The AD7572 is a complete, 12-bit ADC that offers high speed performance combined with low, CMOS power levels. The AD7572 uses an accurate, high speed DAC and comparator in a successive-approximation loop to achieve a fast conversion time. An on-chip, buried Zener diode provides a stable reference voltage to give low drift performance over the full temperature range and the specified accuracy is achieved without any user trims. An on-chip clock circuit is provided, which may be used with a crystal for stand-alone operation, or the clock input may be driven from a external clock source such as a divided-down microprocessor clock. The only other external components required for basic operation of the AD7572 are decoupling capacitors for the supply voltages and reference output.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated