Texas Instruments ADS574KP

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28
$ 27.495

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS574KP.

Newark

Datasheet16 pages17 years ago
Datasheet15 pages28 years ago

Texas Instruments

Verical

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS574KP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.495
$ 15.9
$ 15.9
Stock
164,835
308,554
308,554
Authorized Distributors
2
3
3
Case/Package
PDIP
DIP
DIP
Number of Pins
28
-
-
Number of Bits
12
12
12
Sampling Rate
40 ksps
40 ksps
40 ksps
Polarity
Bipolar, Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
-
-
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Texas InstrumentsADS574JP
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28
Texas InstrumentsADS7824PB
4-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin PDIP Tube
Texas InstrumentsADS774KP
1-Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin PDIP Tube
Analog DevicesAD7890BNZ-10
Octal Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin PDIP N Tube
Analog DevicesAD7890BNZ-4
Octal Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin PDIP N Tube
Analog DevicesAD7892ANZ-3
IC ADC 12BIT SAR 24DIP / 12 Bit Analog to Digital Converter 2 Input 1 SAR 24-PDIP

Descriptions

Descriptions of Texas Instruments ADS574KP provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28
1-Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin PDIP Tube
Microprocessor-Compatible Sampling CMOS A/D Converter 28-PDIP
ADC 5V -16.5V~5.5V 72dB 40Ksps 12bit 1-Ch 12-Bit Parallel Single-Ended 5V SAR PDIP-28 TH 37.4mm × 13.53mm × 4.07mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS574KP.