Analog Devices MAX174AEPI+

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX174AEPI+.

IHS

Datasheet18 pages7 years ago

_legacy Avnet

ShanghaiCT

DigiKey

CAD Models

Download Analog Devices MAX174AEPI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 62.565
$ 62.565
Stock
23,794
134,961
134,961
Authorized Distributors
0
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.75 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
11.4 V
11.4 V
Max Supply Voltage
-
16.5 V
16.5 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-15
LTD Date2021-06-13

Related Parts

Texas InstrumentsADS7804P
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin PDIP Tube
Analog DevicesAD774BKNZ
1-Channel Single ADC SAR 12-bit Parallel 28-Pin PDIP W Tube
Texas InstrumentsADS774JE
Single Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin PDIP Tube
Texas InstrumentsADS774KP
1-Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin PDIP Tube
Analog DevicesAD7875KNZ
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube
Analog DevicesAD7876BNZ
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX174AEPI+ provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28
ADC Single SAR 125ksps 12-bit Parallel 28-Pin PDIP
Analog to Digital Converters - ADC 12-Bit 125ksps 10V Precision ADC
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated