What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD7572BQ05

1-Channel Single ADC SAR 12-bit Parallel 24-Pin CDIP Tube
$ 120.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7572BQ05.

Analog Devices

Datasheet13 pages27 years ago
Official datasheet0 pages0 years ago

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7572BQ05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 120.295
$ 61.125
$ 61.125
Stock
118,946
112,558
112,558
Authorized Distributors
3
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
-
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
-
-
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 4 days ago)

Related Parts

Analog DevicesAD7572AAQ03
1-Channel Single ADC SAR 12-bit Parallel 24-Pin CDIP Tube
Analog DevicesAD7875BQ
1-Channel Single ADC SAR 100ksps 12-bit Byte/Parallel/Serial 24-Pin CDIP Tube
Analog DevicesAD7572BQ12
1-Channel Single ADC SAR 12-bit Parallel 24-Pin CDIP Tube
Texas InstrumentsADC0805LCN/NOPB
20-DIP (0.300 7.62mm) TIN Tube BINARY analog digital converter 26.075mm 10k 5.05V -40C~85C

Descriptions

Descriptions of Analog Devices AD7572BQ05 provided by its distributors.

1-Channel Single ADC SAR 12-bit Parallel 24-Pin CDIP Tube
LC2MOS Complete, High Speed 12-Bit ADC
IC,A/D CONVERTER,SINGLE,12-BIT,BICMOS,DIP,24PIN
24-CDIP (0.300 7.62mm) AD7572 PRODUCTION (Last Updated: 2days ago) Tin/Lead (Sn/Pb) analog digital converter 2.54mm 1LSB 215mW 5.2mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated