Analog Devices AD7572ALNZ10

Analog to Digital Converter Single SAR 12-Bit Parallel 24-Pin PDIP
$ 44.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7572ALNZ10.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet12 pages0 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7572ALNZ10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.76
$ 20.82
$ 20.82
Stock
94,917
120,948
120,948
Authorized Distributors
2
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD7572LNZ12
1-Channel Single ADC SAR 12-bit Parallel 24-Pin PDIP N Tube
Texas InstrumentsADS574KP
1-Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin PDIP Tube
Analog DevicesAD7572AANZ10
1-Channel Single ADC SAR 12-bit Parallel 24-Pin PDIP Tube
Analog DevicesAD7572AJNZ10
1-Channel Single ADC SAR 12-bit Parallel 24-Pin PDIP Tube
Analog DevicesMAX190ACNG+
ADC Single SAR 76ksps 12-bit Parallel/Serial 24-Pin PDIP N
Texas InstrumentsADS574JP
1-Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices AD7572ALNZ10 provided by its distributors.

Analog to Digital Converter Single SAR 12-Bit Parallel 24-Pin PDIP
LC2MOS Complete, High Speed 12-Bit ADC
ADC, SUCCESSIVE APPROXIMATION, 1
24-DIP (0.300 7.62mm) AD7572 PRODUCTION (Last Updated: 1week ago) Tube analog digital converter 3.3mm 9mA 1LSB 215mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated