Analog Devices AD7572ALN10

IC ADC 12BIT SAR 24DIP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP
$ 28.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7572ALN10.

Analog Devices

Datasheet12 pages0 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7572ALN10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.2
$ 20.82
$ 20.82
Stock
100,205
134,776
134,776
Authorized Distributors
1
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsADS574KP
1-Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin PDIP Tube
Analog DevicesAD7572AANZ10
1-Channel Single ADC SAR 12-bit Parallel 24-Pin PDIP Tube
Analog DevicesAD7892BNZ-2
Single Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube
Analog DevicesAD7572AJN10
Single Channel Single ADC SAR 12-bit Parallel 24-Pin PDIP Tube
Texas InstrumentsADS574JP
1-Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin PDIP Tube
Texas InstrumentsADS774KE
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28

Descriptions

Descriptions of Analog Devices AD7572ALN10 provided by its distributors.

IC ADC 12BIT SAR 24DIP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP
Single Channel Single ADC SAR 12-bit Parallel 24-Pin PDIP Tube
Unipolar Not Qualified Internal SAR Analog to Digital Converter 0C~70C 5V 100mW 1LSB
The AD7572A is an enhanced replacement for the industry standard AD7572. Improvements include faster conversion times of 3µs for the AD7572AXX03 and 10µs for the AD7572AXX10. The required power supplies are 5 V and -12 V or -15 V. Additional features are better offset and gain error specifications over the original AD7572.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7572ALN-10