Analog Devices AD7478AARM-REEL7

Single ADC SAR 1.2Msps 8-bit Serial 8-Pin MSOP T/R
$ 0.702

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7478AARM-REEL7.

Arrow Electronics

Datasheet28 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.702
$ 1.998
$ 1.998
Stock
80,910
299,542
299,542
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
8
8
8
Sampling Rate
1.2 Msps
1.2 Msps
1.2 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
0.3 LSB
0.3 LSB
0.3 LSB
Differential Nonlinearity
-
0.3 LSB
0.3 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsADC082S021CIMM/NOPB
ADC Single SAR 200KSPS 8-Bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC081C021CIMM/NOPB
8-Bit, 189kSPS, 1-Ch SAR ADC with I2C and Alert Pin 8-VSSOP
Texas InstrumentsADC082S021CIMMX/NOPB
2-Channel Single ADC SAR 200ksps 8-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADC084S021CIMMX/NOPB
ADC Single SAR 200KSPS 8-Bit Serial 10-Pin MSOP T/R
Texas InstrumentsADC082S021CIMMX
2 Channel, 200 KSPS, 8-Bit A/D Converter | IC ADC 8BIT SAR 8VSSOP

Descriptions

Descriptions of Analog Devices AD7478AARM-REEL7 provided by its distributors.

Single ADC SAR 1.2Msps 8-bit Serial 8-Pin MSOP T/R
8-BIT LOW POWER ADC IN USOIC PKG I.C
Unipolar GULL WING DUAL Not Qualified Analog to Digital Converter 85C 5.25V 0.6mus 17.5mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated