Analog Devices AD7478AARMZ

2.7V~5.25V 1.2Msps 8-bit ADC, 1-Ch, DSP, SPI, Single-Ended, SAR, MSOP-8, SMD, 3mm × 3mm × 850μm
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7478AARMZ.

Upverter

Datasheet28 pages15 years ago

Analog Devices

HQonline

element14 APAC

Farnell

Inventory History

3 month trend:
+27.94%

CAD Models

Download Analog Devices AD7478AARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.47
$ 2.47
$ 2.47
Stock
340,365
322,489
322,489
Authorized Distributors
6
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
8
8
8
Sampling Rate
1.2 Msps
1.2 Msps
1.2 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.3 LSB
0.3 LSB
0.3 LSB
Differential Nonlinearity
0.3 LSB
0.3 LSB
0.3 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsADC082S101CIMM/NOPB
2 Channel, 500 ksps to 1 Msps, 8-Bit A/D Converter 8-VSSOP -40 to 85
Texas InstrumentsADC102S101CIMM/NOPB
2 Channel, 500 ksps to 1 Msps, 10-Bit A/D Converter 8-VSSOP -40 to 85
Texas InstrumentsADC084S101CIMM/NOPB
4 Channel, 500 ksps to 1 Msps, 8-Bit A/D Converter 10-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD7478AARMZ provided by its distributors.

2.7V~5.25V 1.2Msps 8-bit ADC, 1-Ch, DSP, SPI, Single-Ended, SAR, MSOP-8, SMD, 3mm × 3mm × 850μm
1-Channel Single ADC SAR 1.2Msps 8-bit Serial 8-Pin MSOP Tube
8-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages
ANALOG DEVICES AD7478AARMZAnalogue to Digital Converter, 8 bit, 1 MSPS, Single, 2.35 V, 5.25 V, MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7478AARMZ .