Texas Instruments ADC081C021CIMM/NOPB

8-Bit, 189kSPS, 1-Ch SAR ADC with I2C and Alert Pin 8-VSSOP
$ 0.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC081C021CIMM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages13 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages20 years ago

Augswan

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.90%

CAD Models

Download Texas Instruments ADC081C021CIMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.826
$ 0.576
Stock
521,459
715,655
Authorized Distributors
2
1
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Bits
8
8
Sampling Rate
188.9 ksps
188.9 ksps
Polarity
Unipolar
Unipolar
Interface
I2C
I2C
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
Differential Nonlinearity
0.25 LSB
0.25 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsADC101C021CIMM/NOPB
10-Bit, 189kSPS, 1-Ch SAR ADC with I2C and Alert Pin 8-VSSOP
Texas InstrumentsADC082S021CIMM/NOPB
ADC Single SAR 200KSPS 8-Bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC082S021CIMMX/NOPB
2-Channel Single ADC SAR 200ksps 8-bit Serial 8-Pin VSSOP T/R
MicrochipMCP3002-I/MS
2-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP3001-I/MS
1-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments ADC081C021CIMM/NOPB provided by its distributors.

8-Bit, 189kSPS, 1-Ch SAR ADC with I2C and Alert Pin 8-VSSOP
ADC Single SAR 188.9ksps 8-bit Serial 8-Pin MSOP T/R
IC SGL CHNL ADC/SAR 188.9KSPS 8-PIN VSSOP
8-TSSOP 8-MSOP (0.118 3.00mm Width) ADC081C021 ACTIVE (Last Updated: 6days ago) Tape & Reel (TR) analog digital converter 970mum 188.9ksps 12.6mW 6Weeks
Adc, 8Bit, 188.9Ksps, I2C, Vssop-8; Resolution (Bits):8Bit; Sampling Rate:188.9Ksps; Input Channel Type:Single Ended; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADC081C021CIMM/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC081C021CIMM/NOPB .
  • ADC081C021CIMMNOPB