Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC084S021CIMMX/NOPB

ADC Single SAR 200KSPS 8-Bit Serial 10-Pin MSOP T/R
$ 1.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC084S021CIMMX/NOPB.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

1 year trend:
Restocked

CAD Models

Download Texas Instruments ADC084S021CIMMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.507
$ 1.109
Stock
260,583
550,179
Authorized Distributors
0
4
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
-
8
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
0.2 LSB
0.2 LSB
Differential Nonlinearity
0.2 LSB
0.2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC084S021CIMMX/NOPB.

Related Parts

Texas InstrumentsADC082S021CIMM/NOPB
ADC Single SAR 200KSPS 8-Bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC082S021CIMMX/NOPB
2-Channel Single ADC SAR 200ksps 8-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADC082S021CIMM
2 Channel, 200 KSPS, 8-Bit A/D Converter | IC ADC 8BIT SAR 8VSSOP
MicrochipMCP3002-I/MS
2-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP3001-I/MS
1-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
Analog DevicesAD7468BRMZ
1-Channel Single ADC SAR 320ksps 8-bit Serial Medical 8-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments ADC084S021CIMMX/NOPB provided by its distributors.

ADC Single SAR 200KSPS 8-Bit Serial 10-Pin MSOP T/R
ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO10
4 Channel, 50 ksps to 200 Ksps, 8-Bit A/D Converter 10-VSSOP -40 to 85
SAR ADC 2.7V~5.25V 49.6dB 200Ksps 8bit 4/8 DSP SPI Single-Ended VSSOP-10 SMD, Adhesive Mount 3mm × 3mm × 860μm
8 2.7V~5.25V 200kHz VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC084S021CIMMXNOPB