Analog Devices AD7091RBRMZ

1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin MSOP Tube
$ 4.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7091RBRMZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

HQonline

Farnell

Upverter

Inventory History

3 month trend:
+4.01%

CAD Models

Download Analog Devices AD7091RBRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.08
$ 4.232
Stock
270,511
236,716
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
12
12
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
Number of A/D Converters
1
1
Min Supply Voltage
1.65 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7091RBRMZ.

Related Parts

Texas InstrumentsADC124S101CIMM
ADC124S101 4 Channel, 500 ksps to 1 Msps, 12-Bit A/D Converter | IC ADC 12BIT SAR 10VSSOP
Texas InstrumentsADC104S101CIMM/NOPB
4 Channel 500 ksps to 1 Msps, 10-Bit A/D Converter 10-VSSOP -40 to 85
Texas InstrumentsADC102S101CIMM/NOPB
2 Channel, 500 ksps to 1 Msps, 10-Bit A/D Converter 8-VSSOP -40 to 85
Analog DevicesAD7440BRMZ
1-Channel Single ADC SAR 1Msps 10-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7441BRMZ
IC ADC 10BIT SAR 8MSOP / 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Analog DevicesAD7477AARMZ
10-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages

Descriptions

Descriptions of Analog Devices AD7091RBRMZ provided by its distributors.

1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin MSOP Tube
1 MSPS, Ultralow Power, 12-Bit ADC in 10-Lead LFCSP and MSOP
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
2.09V~5.25V 70dB 1Msps 12bit 1 12 DSP,SPI Single-Ended 2.09V~5.25V SAR MSOP-10 3mm*3mm*1.1mm
1 channel 12bit SAR ADC, ref (
ANALOG DEVICES - AD7091RBRMZ - ADC, 12BIT, 2.7/5.25V, 1MSPS, 10MSOP
10-TFSOP 10-MSOP (0.118 3.00mm Width) AD7091 SPI Serial PRODUCTION (Last Updated: 4weeks ago) analog digital converter 950mum 388muA 1Msps 1mW
Adc, 12Bit, 1Msps, Msop-10; Resolution (Bits):12Bit; Sampling Rate:1Msps; Input Channel Type:Single Ended; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices, Inc. AD7091RBRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7091RBRMZ .