Texas Instruments ADC104S101CIMM/NOPB

4 Channel 500 ksps to 1 Msps, 10-Bit A/D Converter 10-VSSOP -40 to 85
$ 3.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC104S101CIMM/NOPB.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Newark

Verical

Inventory History

3 month trend:
-45.94%

CAD Models

Download Texas Instruments ADC104S101CIMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC104S101CIMM/NOPB.

Related Parts

Texas InstrumentsADC102S101CIMM/NOPB
2 Channel, 500 ksps to 1 Msps, 10-Bit A/D Converter 8-VSSOP -40 to 85
Analog DevicesAD7440BRMZ
1-Channel Single ADC SAR 1Msps 10-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7441BRMZ
IC ADC 10BIT SAR 8MSOP / 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Texas InstrumentsADC084S101CIMM/NOPB
4 Channel, 500 ksps to 1 Msps, 8-Bit A/D Converter 10-VSSOP -40 to 85
Texas InstrumentsADC124S101CIMMX/NOPB
4 Channel, 500 ksps to 1 Msps, 12-Bit A/D Converter 10-VSSOP -40 to 85
Analog DevicesAD7091RBRMZ-RL7
1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments ADC104S101CIMM/NOPB provided by its distributors.

4 Channel 500 ksps to 1 Msps, 10-Bit A/D Converter 10-VSSOP -40 to 85
ADC Single SAR 1Msps 10-bit Serial 10-Pin MSOP T/R
2.7V~5.25V 61.7dB 1Msps 10bit 4 10 DSP,SPI Single-Ended 2.7V~5.25V SAR VSSOP-10 , 1.1mm
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADC104S101 SPI Serial ACTIVE (Last Updated: 4days ago) analog digital converter 1.02mm 2.18mA 1Msps 13.1mW
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:1 MSPS; Input Channels Per ADC:4; Input Channel Type:Single Ended; Data Interface:Serial, SPI; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC104S101CIMMNOPB