Texas Instruments ADC124S101CIMM

ADC124S101 4 Channel, 500 ksps to 1 Msps, 12-Bit A/D Converter | IC ADC 12BIT SAR 10VSSOP
$ 3.375

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC124S101CIMM.

Newark

Datasheet27 pages11 years ago
Datasheet27 pages10 years ago

Texas Instruments

Sierra IC

National Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC124S101CIMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC124S101CIMM.

Related Parts

Analog DevicesAD7091RBRMZ-RL7
1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin MSOP T/R
Texas InstrumentsADC104S101CIMM/NOPB
4 Channel 500 ksps to 1 Msps, 10-Bit A/D Converter 10-VSSOP -40 to 85
Texas InstrumentsADC102S101CIMM/NOPB
2 Channel, 500 ksps to 1 Msps, 10-Bit A/D Converter 8-VSSOP -40 to 85
Analog DevicesAD7440BRMZ
1-Channel Single ADC SAR 1Msps 10-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7441BRMZ
IC ADC 10BIT SAR 8MSOP / 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP

Descriptions

Descriptions of Texas Instruments ADC124S101CIMM provided by its distributors.

ADC124S101 4 Channel, 500 ksps to 1 Msps, 12-Bit A/D Converter | IC ADC 12BIT SAR 10VSSOP
4-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin VSSOP T/R
IC,A/D CONVERTER,SINGLE,12-BIT,CMOS,TSSOP,10PIN
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADC124S101 SPI Serial Tin/Lead (Sn/Pb) analog digital converter 3mm 1Msps 15.8mW 5.25V
12BIT ADC, 4CH 1MSPS, MSOP10, 124; Channels, No. of:4; Interface type:Serial; Termination Type:SMD; Case style:MSOP; Temperature, operating range:-40°C to +85°C; Base number:124; Bits, No. of:12; IC Generic number:124; Linearity error, ADC/DAC +:0.9LSB; Linearity error, ADC/DAC -:0.6LSB; Logic function number:124; Pins, No. of:10; Temp, op. max:85°C; Temp, op. min:-40°C; Time, conversion:1µs; Voltage, supply max:5.25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.