Analog Devices AD7477AARMZ

10-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages
$ 6.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7477AARMZ.

Upverter

Datasheet28 pages15 years ago

Analog Devices

Augswan

element14 APAC

DigiKey

Inventory History

3 month trend:
-14.69%

CAD Models

Download Analog Devices AD7477AARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.03
$ 5.09
$ 5.09
Stock
210,453
163,942
163,942
Authorized Distributors
5
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
10
10
10
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7912ARMZ
Dual Channel Single ADC SAR 1Msps 10-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7912ARMZ-REEL
2-Channel Single ADC SAR 1Msps 10-bit Serial 8-Pin MSOP T/R
Analog DevicesAD7912ARMZ-REEL7
2-Channel Single ADC SAR 1Msps 10-bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC102S101CIMM/NOPB
2 Channel, 500 ksps to 1 Msps, 10-Bit A/D Converter 8-VSSOP -40 to 85
Texas InstrumentsADC082S101CIMM/NOPB
2 Channel, 500 ksps to 1 Msps, 8-Bit A/D Converter 8-VSSOP -40 to 85
Texas InstrumentsADC104S101CIMM/NOPB
4 Channel 500 ksps to 1 Msps, 10-Bit A/D Converter 10-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD7477AARMZ provided by its distributors.

10-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages
1-Channel Single ADC SAR 1Msps 10-bit Serial 8-Pin MSOP Tube
SAR ADC, 10bit, 1Msps, 2.7V~5.25V, SPI, Single-Ended, MSOP-8, SMD, 3mm × 3mm × 850μm
1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
Analog To Digital Converter Adc, 10 Bit, 1Msps, Msop-8
2.35 V to 5.25 V, 1 MSPS 12-/10-/8-Bit ADCs in 6-Lead SC70
8-TSSOP 8-MSOP (0.118 3.00mm Width) AD7477 SPI PRODUCTION (Last Updated: 3weeks ago) analog digital converter 850mum 1Msps 17.5mW 0.7mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated