Analog Devices AD7441BRMZ

IC ADC 10BIT SAR 8MSOP / 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
$ 6.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7441BRMZ.

Upverter

Datasheet24 pages16 years ago
Datasheet25 pages16 years ago

Analog Devices

LCSC

DigiKey

Inventory History

3 month trend:
-5.25%

CAD Models

Download Analog Devices AD7441BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.69
$ 3.66
$ 3.66
Stock
129,288
162,271
162,271
Authorized Distributors
6
1
1
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
10
10
10
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
-
-
Interface
SPI
-
-
Integral Nonlinearity (INL)
0.5 LSB
-
-
Differential Nonlinearity
0.5 LSB
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7440BRMZ
ADC 2.7V~5.25V 1Msps 10bit 1-Ch SPI Differential SAR MSOP-8 SMD 3mm × 3mm × 850μm
Analog DevicesAD7477AARMZ-REEL
IC ADC 10BIT SAR 8MSOP / 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Analog DevicesAD7477AARMZ
10-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages
Texas InstrumentsADC102S101CIMM/NOPB
2 Channel, 500 ksps to 1 Msps, 10-Bit A/D Converter 8-VSSOP -40 to 85
Texas InstrumentsADC082S101CIMM/NOPB
2 Channel, 500 ksps to 1 Msps, 8-Bit A/D Converter 8-VSSOP -40 to 85
Texas InstrumentsADC104S101CIMM/NOPB
4 Channel 500 ksps to 1 Msps, 10-Bit A/D Converter 10-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD7441BRMZ provided by its distributors.

IC ADC 10BIT SAR 8MSOP / 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Pseudo Differential Input, 1 MSPS, 10-Bit ADC in an 8-Lead SOT-23
1-Channel Single ADC SAR 1Msps 10-bit Serial 8-Pin MSOP Tube
2.7V~5.25V 61dB 1Msps 10bit 1-Channel SAR ADC, DSP, SPI, Pseudo-Differential MSOP-8 SMD 3mm × 3mm × 850μm
AD CONVERTER, 1CH, 5.25V, SAR, MSOP-8;
8-TSSOP 8-MSOP (0.118 3.00mm Width) AD7441 SPI PRODUCTION (Last Updated: 2weeks ago) analog digital converter 850mum 1Msps 9.3mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated