Analog Devices AD7440BRMZ

ADC 2.7V~5.25V 1Msps 10bit 1-Ch SPI Differential SAR MSOP-8 SMD 3mm × 3mm × 850μm
$ 6.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7440BRMZ.

Upverter

Datasheet28 pages21 years ago
Datasheet29 pages21 years ago

Analog Devices

Augswan

Unikeyic (ICkey)

Inventory History

3 month trend:
-7.52%

CAD Models

Download Analog Devices AD7440BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.74
$ 2.98
$ 2.98
Stock
198,365
118,331
118,331
Authorized Distributors
6
1
1
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
10
10
10
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7441BRMZ
IC ADC 10BIT SAR 8MSOP / 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Analog DevicesAD7477AARMZ
10-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages
Analog DevicesAD7912ARMZ
Dual Channel Single ADC SAR 1Msps 10-bit Serial 8-Pin MSOP Tube
Texas InstrumentsADC102S101CIMM/NOPB
2 Channel, 500 ksps to 1 Msps, 10-Bit A/D Converter 8-VSSOP -40 to 85
Texas InstrumentsADC082S101CIMM/NOPB
2 Channel, 500 ksps to 1 Msps, 8-Bit A/D Converter 8-VSSOP -40 to 85
Texas InstrumentsADC104S101CIMM/NOPB
4 Channel 500 ksps to 1 Msps, 10-Bit A/D Converter 10-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD7440BRMZ provided by its distributors.

ADC 2.7V~5.25V 1Msps 10bit 1-Ch SPI Differential SAR MSOP-8 SMD 3mm × 3mm × 850μm
1-Channel Single ADC SAR 1Msps 10-bit Serial 8-Pin MSOP Tube
Differential Input, 1 MSPS, 12- (AD7450A) & 10-Bit (AD7440) ADCs
10-BIT Diff I/put, 1MSPS SAR A
8-TSSOP 8-MSOP (0.118 3.00mm Width) AD7440 SPI PRODUCTION (Last Updated: 2weeks ago) analog digital converter 850mum 1.95mA 1Msps 9mW
10BIT ADC 1MSPS, SMD, MSOP8, 440; Resolution (Bits):10bit; Input Channel Type:Differential; Data Interface:Serial, SPI; Supply Current:1.95mA; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); No. of Channels:1; Base Number:440; Conversion Time:0.888µs; IC Case Style:MSOP; Input Type:Differential; Linearity Error ADC / DAC +:0.5LSB; No. of Bits:10; Package / Case:MSOP; Sample Rate:1MSPS; Sample Rate:1MHz; Supply Voltage Max:5.25V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 5.25V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated