Analog Devices AD620BN

Low Cost, Low Power Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD620BN.

Arrow Electronics

Datasheet20 pages14 years ago

Upverter

Augswan

Sierra IC

iiiC

CAD Models

Download Analog Devices AD620BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.42
Stock
137,106
156,803
Authorized Distributors
0
4
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
-
120 kHz
Input Offset Voltage (Vos)
30 mV
30 mV
Power Supply Rejection Ratio (PSRR)
-
140 dB
Common Mode Rejection Ratio
93 dB
93 dB
Min Supply Voltage
4.6 V
4.6 V
Max Supply Voltage
-
18 V
Operating Supply Current
1.3 mA
1.3 mA

Related Parts

Analog DevicesAD620BRZ
Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000
Analog DevicesAD620ARZ
Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000
Analog DevicesAD620ARZ-REEL7
Analog Devices AD620ARZ-REEL7 Instrumentation op-amp buffer amplifier reel
Analog DevicesMAX9919FASA+
-20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers
Analog DevicesMAX9920ASA+
-20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers
Texas InstrumentsINA188IDR
36-V, Zero-Drift, Rail-to-Rail-Out Instrumentation Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices AD620BN provided by its distributors.

Low Cost, Low Power Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8DIP
Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp amplifier circuit 9.27mm 500pA -15V 1MHz
Instrumentation Amplifier, 1 Func, 85uV Offset-Max, 1MHz Band Width, PDIP8
The AD620 is a low cost, high accuracy instrumentation amplifier that requires only one external resistor to set gains of 1 to 10,000. Furthermore, the AD620 features 8-lead SOIC and DIP packaging that is smaller than discrete designs and offers lower power (only 1.3 mA max supply current), making it a good fit for battery powered, portable (or remote) applications. The AD620, with its high accuracy of 40 ppm maximum nonlinearity, low offset voltage of 50 µV max, and offset drift of 0.6 µV/°C max, is ideal for use in precision data acquisition systems, such as weigh scales and transducer interfaces. Furthermore, the low noise, low input bias current, and low power of the AD620 make it well suited for medical applications such as ECG and noninvasive blood pressure monitors. The low input bias current of 1.0 nA max is made possible with the use of Superϐeta processing in the input stage. The AD620 works well as a preamplifier due to its low input voltage noise of 9 nV/√Hz at 1 kHz, 0.28 μV p-p in the 0.1 Hz to 10 Hz band, and 0.1 pA/√Hz input current noise. Also, the AD620 is well suited for multiplexed applications with its settling time of 15 μs to 0.01%, and its cost is low enough to enable designs with one in-amp per channel.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD620 BN