Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD620ARZ

$ 8.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD620ARZ.

Newark

Datasheet20 pages15 years ago

Analog Devices

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
-48.09%

CAD Models

Download Analog Devices AD620ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.77
$ 8.915
$ 8.915
Stock
912,213
642,012
642,012
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
120 kHz
-
-
Input Offset Voltage (Vos)
30 mV
30 µV
30 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
140 dB
Common Mode Rejection Ratio
93 dB
93 dB
93 dB
Min Supply Voltage
4.6 V
4.6 V
4.6 V
Max Supply Voltage
-
-
-
Operating Supply Current
1.3 mA
1.3 mA
1.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD620ARZ.

Related Parts

Analog DevicesAD620BRZ
IC INST AMP 1 CIRCUIT 8SOIC Instrumentation Amplifier 1 Circuit 8-SOIC
Analog DevicesAD620ARZ-REEL7
IC INST AMP 1 CIRCUIT 8SOIC Instrumentation Amplifier 1 Circuit 8-SOIC
Analog DevicesAD620BR
IC INST AMP 1 CIRCUIT 8SOIC Instrumentation Amplifier 1 Circuit 8-SOIC
Analog DevicesMAX9919FASA+
-20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers
Analog DevicesMAX9920ASA+
-20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers
MicrochipMCP6V26-E/SN
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Analog Devices AD620ARZ provided by its distributors.

IC INST AMP 1 CIRCUIT 8SOIC Instrumentation Amplifier 1 Circuit 8-SOIC
Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000
AD620ARZ, INSTRUMENTATION AMPLIFIER, 0.125MV OFFSET 120KHZ, 8-PIN SOIC
ROHS3Compliant EAR99 AD620 Tube op amp amplifier circuit 5mm 0.0025muA 15V 140dB
Instrumentation Amplifier, 1 Func, 150uV Offset-Max, 1MHz Band Width, PDSO8
500pA 30uV 1MHz Single channel SOIC-8 Instrumentation Amplifiers ROHS
SP Amp INSTR Amp Single ±18V 8-Pin SOIC N Tube
900μA 1.2V/μs 120kHz 90dB 18mA 1 2.3V ±18V 30μV 500pA 1MHz SOIC-8 SMD 1.75mm H
ANALOG DEVICES AD620ARZ Instrument Amplifier, 1 Amplifier, 50 V, 1.2 V/s, 120 kHz,2.3V to18V, SOIC
Amplifier; IC Instrument Amp LP 8-SOIC
Instrumentation amp, 120kHz , SOIC8
RS APAC
Bandwidth MHz = 1 / Channels = 1 / Input Offset Voltage uV = 50 / Slew Rate V/us = 1.2 / Input Bias Current pA = 500 / Input Offset Current pA = 300 / Common Mode Rejection Ratio (CMRR) dB = 73 / Supply Current mA = 1.3 / Dual Supply Voltage Min. V = 2.3 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Reflow Temperature Max. °C = 260 / Power Supply Type = Dual

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD620ARZ .
  • AD620ARZ.