Texas Instruments INA188IDR

36-V, Zero-Drift, Rail-to-Rail-Out Instrumentation Amplifier 8-SOIC -40 to 125
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA188IDR.

Newark

Datasheet37 pages11 years ago
Datasheet37 pages10 years ago
Datasheet37 pages11 years ago

Texas Instruments

LCSC

SHENGYU ELECTRONICS

Burklin Elektronik

Inventory History

3 month trend:
-7.97%

CAD Models

Download Texas Instruments INA188IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.94
$ 3.73
Stock
348,773
299,720
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
0.9 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
130 dB
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsINA188ID
36-V, Zero-Drift, Rail-to-Rail-Out Instrumentation Amplifier 8-SOIC -40 to 125
Analog DevicesAD8422ARZ-R7
High Performance, Low Power, Rail-to-Rail Precision Instrumentation Amplifier
Analog DevicesAD8422ARZ-RL
IC INST AMP 1 CIRCUIT 8SOIC / Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6L71T-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD8276ARZ
SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin SOIC N Tube
MicrochipMCP6H01-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments INA188IDR provided by its distributors.

36-V, Zero-Drift, Rail-to-Rail-Out Instrumentation Amplifier 8-SOIC -40 to 125
SP Amp Instrumentation Amp Single R-R O/P ±18V/36V 8-Pin SOIC T/R
Instrumentation Amplifier, 1 Func, 55uV Offset-Max, 0.6MHz Band Width, CMOS, PDSO8
Precision, Zero-Drift, Rail-to-Rail Out, High-Voltage Instrumentation Amplifier | IC INST AMP ZERO-DRIFT 8SOIC
Instrumentation Amplifiers; INA188IDR; TEXAS INSTRUMENTS; 8; 1; SOIC; 25 µV
1.4mA 900mV/μs 18mA 1-Ch 4V ±18V 36V 25μV 850pA 600kHz SOIC-8 SMD Adhesive Mount 1.75mm H
25uV 600kHz 850pA Single channel SOIC-8 Precision Op Amps ROHS
Precision Operational Amplifier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA188IDR .