Analog Devices MAX9920ASA+

-20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers
$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9920ASA+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Augswan

ShanghaiCT

Inventory History

3 month trend:
+40.46%

CAD Models

Download Analog Devices MAX9920ASA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9920ASA+.

Related Parts

Texas InstrumentsLMC6081IMX/NOPB
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMC6081AIM/NOPB
LMC6081 Precision CMOS Single Operational Amplifier | IC OPAMP GP 1 CIRCUIT 8SOIC
Texas InstrumentsLMC6081IM/NOPB
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesADA4638-1ACPZ-R7
IC OPAMP ZERO-DRIFT 1CIRC 8LFCSP Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-LFCSP-WD (3x3)
Analog DevicesMAX4237AESA+
ROHS3Compliant EAR99 MAX4237 Matte Tin (Sn) op amp buffer circuit 5mm 0.44mA 5muV 7500kHz
Analog DevicesMAX4237BESA+
MAX4237 Series 5.5 V 7.5 MHz Rail to Rail SMT Operational Amplifier - SOIC-8

Descriptions

Descriptions of Analog Devices MAX9920ASA+ provided by its distributors.

-20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers
ROHS3Compliant EAR99 MAX9920 Tube op amp amplifier circuit 4.98mm 250muA 480muV 230kHz
Current-Sense Amplifiers with Input Common Range that Extends Well Below Ground (-20V)
Ciiva
1mA 1.5V/μs 72dB 44mA 1 4.5V 5.5V 480μV 175μA 230kHz SOP SMD 4.98mm × 3.99mm × 1.58mm
SP Amp Current Sense Amp Single R-R O/P 5.5V Automotive 8-Pin SOIC EP / IC OPAMP CURR SENSE 230KHZ 8SOIC
Operational Amplifier, 1 Func, 3500uV Offset-Max, BICMOS, PDSO8
CURRENT SENSE AMP, 230KHZ, NSOIC-8
IC CURRENT SENSE 1 CIRCUIT 8SOIC
CURRENT SENSE AMP, 230KHZ, NSOIC-8; No. of Amplifiers: 1 Amplifier; Input Bias Current: 250µA; Amplifier Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Bandwidth: 230kHz; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Input Offset Voltage: 480µV; CMRR: 86dB; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Amplifiers: 1Amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated