Analog Devices AD620BRZ

Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000
$ 13.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD620BRZ.

Newark

Datasheet20 pages15 years ago

Analog Devices

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices AD620BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.74
$ 13.94
$ 13.94
Stock
412,001
300,492
300,492
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
120 kHz
-
-
Input Offset Voltage (Vos)
15 µV
30 µV
30 µV
Power Supply Rejection Ratio (PSRR)
140 dB
-
-
Common Mode Rejection Ratio
93 dB
93 dB
93 dB
Min Supply Voltage
4.6 V
4.6 V
4.6 V
Max Supply Voltage
18 V
36 V
36 V
Operating Supply Current
1.3 mA
1.3 mA
1.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD620BRZ.

Related Parts

Analog DevicesAD620ARZ
Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000
Analog DevicesAD620ARZ-REEL7
Analog Devices AD620ARZ-REEL7 Instrumentation op-amp buffer amplifier reel
Analog DevicesAD621BRZ
Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100
Texas InstrumentsLMC6081AIM
LMC6081 Precision CMOS Single Operational Amplifier | IC OPAMP GP 1 CIRCUIT 8SOIC
Analog DevicesMAX9919FASA+
-20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers
Analog DevicesMAX9920ASA+
-20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers

Descriptions

Descriptions of Analog Devices AD620BRZ provided by its distributors.

Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000
AD620BRZ, INSTRUMENTATION AMPLIFIER, 0.05MV OFFSET 120KHZ, 8-PIN SOIC
Amplifier; IC Instrumentation Amp LP 8-SOIC
Instrumentation Amplifier, 1 Func, 85uV Offset-Max, 1MHz Band Width, PDSO8
INSTRUMENTATION AMP, 1MHZ, 130DB, NSOIC;
Bandwidth kHz = 120 / Channels = 1 / Input Offset Voltage uV = 50 / Slew Rate V/us = 1.2 / Input Bias Current nA = 1 / Input Offset Current pA = 300 / Common Mode Rejection Ratio (CMRR) dB = 80 / Output Type = Adjustable / Supply Current mA = 1.3 / Dual Supply Voltage Min. V = 2.3 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Dual

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD620BRZ .