Analog Devices AD620ARZ-REEL7

Analog Devices AD620ARZ-REEL7 Instrumentation op-amp buffer amplifier reel
$ 7.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD620ARZ-REEL7.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Factory Futures

Upverter

Augswan

Inventory History

3 month trend:
-36.03%

CAD Models

Download Analog Devices AD620ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.97
$ 8.269
$ 8.269
Stock
615,308
821,407
821,407
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
-
120 kHz
120 kHz
Input Offset Voltage (Vos)
30 µV
30 mV
30 mV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
140 dB
Common Mode Rejection Ratio
93 dB
93 dB
93 dB
Min Supply Voltage
4.6 V
4.6 V
4.6 V
Max Supply Voltage
-
-
-
Operating Supply Current
1.3 mA
1.3 mA
1.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD620ARZ-REEL7.

Related Parts

Analog DevicesAD620ARZ
Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000
Analog DevicesAD620BRZ
Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000
Analog DevicesAD621BRZ
Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100
Analog DevicesMAX9919FASA+
-20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers
Analog DevicesMAX9920ASA+
-20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers
MicrochipMCP6V28-E/SN
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Analog Devices AD620ARZ-REEL7 provided by its distributors.

Analog Devices AD620ARZ-REEL7 Instrumentation op-amp buffer amplifier reel
ROHS3Compliant EAR99 AD620 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.0025muA 15V 140dB
Single Low Power Instrumentation Amplifier, SOIC-8, AD620ARZ-REEL7
LOW COST, LOW POWER INSTRUMENTATION AMPLIFIER Instrumentation Amplifier, 1 Func, 150uV Offset-Max, 1MHz Band Width, PDSO8
Low drift, low power consumption instrumentation amplifier, with a gain setting range of 1 to 10000 SOIC-8
500pA 30uV 1MHz Single channel SOIC-8 Instrumentation Amplifiers ROHS
SP Amp INSTR Amp Single ±18V 8-Pin SOIC N T/R
900¦ÌA 1.2V/¦Ìs 1MHz 90DB 18mA 1 2.3V ¡À18V 30¦ÌV 500pA 1MHz SOIC-8 , 1.5mm
INSTRUMENTATION AMP, 1MHZ, 130DB, NSOIC;
Instrumentation Amplifier IC; No. of Amplifiers:1; Gain Bandwidth -3db:1MHz; Gain Max, V/V:10000; Supply Voltage Min:2.3V; Supply Voltage Max:18V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD620ARZ-REEL-7
  • AD620ARZREEL7