Analog Devices AD574AUD

Complete 12-Bit A/D Converter | IC ADC 12BIT SAR 28CDIP
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD574AUD.

Analog Devices

Datasheet12 pages30 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages30 years ago

Augswan

iiiC

CAD Models

Download Analog Devices AD574AUD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 73.755
$ 73.755
Stock
140,810
124,102
124,102
Authorized Distributors
0
4
4
Case/Package
CDIP
CDIP
CDIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD1674TD
Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin SBCDIP
Analog DevicesAD574AJDZ
1-Channel Single ADC SAR 12-bit Parallel 28-Pin SBCDIP Tube
Analog DevicesAD774BTD
1-Channel Single ADC SAR 12-bit Parallel 28-Pin SBCDIP Tube
Texas InstrumentsADS7800AH
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SBCDIP Tube
Texas InstrumentsADS7800BH
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SBCDIP Tube

Descriptions

Descriptions of Analog Devices AD574AUD provided by its distributors.

Complete 12-Bit A/D Converter | IC ADC 12BIT SAR 28CDIP
Analog to Digital Converter Single SAR 12-Bit Parallel 28-Pin SbDIP
28-CDIP (0.600 15.24mm) AD574A PRODUCTION (Last Updated: 5days ago) Tin/Lead (Sn63Pb37) analog digital converter 2.16mm 40mA 1LSB 725mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated