Analog Devices AD1674TD

Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin SBCDIP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1674TD.

element14 APAC

Datasheet12 pages30 years ago

Analog Devices

Augswan

iiiC

CAD Models

Download Analog Devices AD1674TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 76.63
$ 76.63
Stock
107,110
228,813
228,813
Authorized Distributors
1
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-11.4 V
-11.4 V
Max Supply Voltage
-
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Related Parts

Analog DevicesAD1674AD
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SBCDIP Tube
Analog DevicesAD7870BQ
Single Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin CDIP Tube
Analog DevicesAD7875BQ
1-Channel Single ADC SAR 100ksps 12-bit Byte/Parallel/Serial 24-Pin CDIP Tube

Descriptions

Descriptions of Analog Devices AD1674TD provided by its distributors.

Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin SBCDIP
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28
ADC, 12BIT, 100KSPS, CDIP-28; Available until stocks are exhausted Alternative available
12-Bit, 100 kSPS, Complete ADC
Adc, 12Bit, 100Ksps, Cdip-28; Resolution (Bits):12Bit; Sampling Rate:100Ksps; Input Channel Type:Bipolar, Unipolar; Data Interface:Parallel; Supply Voltage Type:Dual (+/-); Supply Voltage Min:11.4V; Supply Voltage Max:16.5V Rohs Compliant: No |Analog Devices, Inc. AD1674TD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated