Analog Devices AD574AJD

Analog to Digital Converter Single SAR 12-Bit Parallel 28-Pin SbDIP
$ 77.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD574AJD.

Upverter

Datasheet12 pages31 years ago
Technical Drawing1 page23 years ago

Analog Devices

Augswan

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD574AJD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 77.495
$ 71.73
$ 71.73
Stock
132,203
214,427
214,427
Authorized Distributors
3
3
3
Case/Package
CDIP
CDIP
CDIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 18 hours ago)

Related Parts

Analog DevicesAD1674JNZ
Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin Plastic DIP W
Analog DevicesAD774BJNZ
ADC 125kS/s 12-bit 12-Ch Parallel Single-Ended 5V SAR PDIP-28 TH 4.95mm H
Analog DevicesAD674BJNZ
1-Channel Single ADC SAR 12-bit Parallel 28-Pin PDIP W Tube
Analog DevicesMX574AJN+
ADC Single SAR 40ksps 12-bit Parallel 28-Pin PDIP
Analog DevicesMAX197BCNI+
ADC Single SAR 100ksps 12-bit Parallel 28-Pin PDIP N
Analog DevicesMAX172BCNG+
1-Channel Single ADC SAR 100ksps 12-bit Parallel 24-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices AD574AJD provided by its distributors.

Analog to Digital Converter Single SAR 12-Bit Parallel 28-Pin SbDIP
±11.416.5 12bit 1 12 Parallel Single-Ended 5V SAR CDIP-28 Through hole mounting 5.72mm(height)
Converter, A/D; 12 Bits; Ceramic DIP; 11Bits; 5V; 10mA; 390mW; -90dB; 1MHz; 0degC; +70degC
COMPLETE 12-BIT A/D CONVERTER ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, CDIP28
CONVERTER, ANALOG TO DIGITAL, A/D CONVERTER, 12 BITS, 390 MW (TYP.), 10 MA, 5 V
Adc, 12Bit, Dip-28, 0 To 70Deg C; Resolution (Bits):12Bit; Sampling Rate:-; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Type:Dual (+/-); Supply Voltage Min:11.4V; Supply Voltage Max:16.5V; Msl:- Rohs Compliant: No |Analog Devices, Inc. AD574AJD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated