Analog Devices AD574AJDZ

1-Channel Single ADC SAR 12-bit Parallel 28-Pin SBCDIP Tube
$ 71.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD574AJDZ.

element14 APAC

Datasheet12 pages31 years ago

Analog Devices

Factory Futures

Upverter

Augswan

Inventory History

3 month trend:
-66.67%

CAD Models

Download Analog Devices AD574AJDZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 71.73
$ 27.175
$ 27.175
Stock
189,570
223,880
223,880
Authorized Distributors
3
3
3
Case/Package
CDIP
DIP
DIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
-
40 ksps
40 ksps
Polarity
Bipolar, Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
16.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD1674AD
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SBCDIP Tube
Analog DevicesAD7854AQ
Single Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin CDIP Tube
Analog DevicesAD1674BD
Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin SBCDIP
Texas InstrumentsADC0805LCN/NOPB
ADC Single SAR 8-Bit Parallel 20-Pin MDIP Rail

Descriptions

Descriptions of Analog Devices AD574AJDZ provided by its distributors.

1-Channel Single ADC SAR 12-bit Parallel 28-Pin SBCDIP Tube
±11.416.5 12bit 1 12 Parallel Single-Ended 5V SAR CDIP-28 Through hole mounting 5.72mm(height)
Converter, A/D; 12 Bits; Ceramic DIP; 11Bits; 5V; 10mA; 390mW; -90dB; 1MHz; 0degC; +70degC
ADC, 12BIT, DIP-28, 0 TO 70DEG C; Available until stocks are exhausted Alternative available
28-CDIP (0.600 15.24mm) AD574A PRODUCTION (Last Updated: 6days ago) Tube analog digital converter 2.16mm 40mA 1LSB 725mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD574AJDZ.