Texas Instruments ADS7800AH

1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SBCDIP Tube
$ 338.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7800AH.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages24 years ago
Datasheet6 pages30 years ago

Upverter

Mouser

Jameco (USA)

DigiKey

CAD Models

Download Texas Instruments ADS7800AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 338.735
$ 35.426
Stock
232,997
277,075
Authorized Distributors
0
2
Case/Package
CDIP
PDIP
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
333 ksps
333 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7870BQ
Single Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin CDIP Tube
Analog DevicesAD7892SQ-1
1-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 24-PinCDIP Tube
Analog DevicesAD7572BQ05
1-Channel Single ADC SAR 12-bit Parallel 24-Pin CDIP Tube
Texas InstrumentsADS7800BH
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SBCDIP Tube
Texas InstrumentsADC0805LCN/NOPB
20-DIP (0.300 7.62mm) TIN Tube BINARY analog digital converter 26.075mm 10k 5.05V -40C~85C

Descriptions

Descriptions of Texas Instruments ADS7800AH provided by its distributors.

1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SBCDIP Tube
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS CDIP24
12-Bit 3us Sampling Analog-to-Digital Converter 24-CDIP SB
IC,A/D CONVERTER,SINGLE,12-BIT,CMOS,DIP,24PIN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.