Texas Instruments ADS7800BH

1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SBCDIP Tube
$ 492.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7800BH.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages24 years ago
Datasheet6 pages30 years ago

Mouser

iiiC

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-66.67%

CAD Models

Download Texas Instruments ADS7800BH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 492.51
$ 46.714
Stock
159,295
248,246
Authorized Distributors
1
3
Case/Package
CDIP
PDIP
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
333 ksps
333 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.75 LSB
0.75 LSB
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS7800AH
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SBCDIP Tube
Analog DevicesAD7870CQ
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin CDIP Tube
Analog DevicesAD7870AQ
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin CDIP
Analog DevicesAD1674BD
Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin SBCDIP
ADC Single SAR 40ksps 12-bit Parallel 28-Pin SBCDIP
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, BICMOS, PDIP28

Descriptions

Descriptions of Texas Instruments ADS7800BH provided by its distributors.

1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SBCDIP Tube
12-Bit 3us Sampling Analog-to-Digital Converter 24-CDIP SB
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, 4 Bits, Parallel, Word Access, CMOS, CDIP24
IC,A/D CONVERTER,SINGLE,12-BIT,CMOS,DIP,24PIN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.