Analog Devices AD5361BCPZ-REEL7

16-Channel, 14-Bit, Serial Input, Voltage-Output DAC
$ 48.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5361BCPZ-REEL7.

Arrow Electronics

Datasheet28 pages18 years ago

Analog Devices

Upverter

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices AD5361BCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 48.116
$ 48.116
Stock
119,329
103,525
Authorized Distributors
3
4
Case/Package
-
LFCSP EP
Number of Pins
56
56
Number of Bits
14
14
Sampling Rate
540 ksps
540 ksps
Polarity
Bipolar
Bipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5361BCPZ-REEL7.

Related Parts

Analog DevicesAD5361BSTZ
16-Channel, 14-Bit, Serial Input, Voltage-Output DAC
Analog DevicesAD5363BCPZ
8-Channel, 16/14-Bit, Serial Input, Voltage-Output DAC | IC DAC 14BIT V-OUT 56LFCSP
Analog DevicesAD5363BCPZ-REEL7
DAC 8-CH Resistor-String 14-bit 56-Pin LFCSP EP T/R
Texas InstrumentsDAC8218SRGZT
DAC 8-CH Resistor-String 14-bit 48-Pin VQFN EP T/R
Texas InstrumentsDAC8218SPAG
IC DAC 14BIT OCTAL LP 64TQFP / DAC 8-CH Resistor-String 14-bit 64-Pin TQFP Tray
Texas InstrumentsDAC8218SPAGR
DAC 8-CH Resistor-String 14-bit 64-Pin TQFP Tray

Descriptions

Descriptions of Analog Devices AD5361BCPZ-REEL7 provided by its distributors.

16-Channel, 14-Bit, Serial Input, Voltage-Output DAC
16-CH 14-bit Serial bipolar DA
IC,D/A CONVERTER,16-CHANNEL,14-BIT,LLCC,56PIN
30us ±1LSB 2.5V~5.5V 14Bit LFCSP-56 Digital To Analog Converters (DACs) ROHS
DAC 16-CH Resistor-String 14-Bit 56-Pin LFCSP EP T/R
56-VFQFN Exposed Pad CSP Voltage - Buffered String DAC AD5361 digital to analog converter 16.5V 30mus 540ksps 1LSB
IC DAC 14BIT 16CH SERIAL 56LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated