Analog Devices AD5361BSTZ

D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PQFP52
$ 59.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5361BSTZ.

Arrow Electronics

Datasheet28 pages18 years ago

Analog Devices

HQonline

element14 APAC

iiiC

Inventory History

3 month trend:
-22.72%

CAD Models

Download Analog Devices AD5361BSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 59.464
$ 65.3
Stock
204,298
122,861
Authorized Distributors
6
2
Case/Package
LQFP
LQFP
Number of Pins
52
52
Number of Bits
14
14
Sampling Rate
540 ksps
-
Polarity
Bipolar, Unipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5361BSTZ.

Related Parts

Analog DevicesAD5363BSTZ
DAC 8-CH Resistor-String 14-bit 52-Pin LQFP Tray / IC DAC 14BIT 8CH SERIAL 52-LQFP
Analog DevicesAD5360BSTZ
D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PQFP52
Analog DevicesAD5373BSTZ
32-Channel, 14-Bit, Serial Input, Voltage-Output DAC
Analog DevicesMAX5774UCB+TD
32-Channel, 14-Bit, Voltage-Output DACs with Serial Interface
Texas InstrumentsDAC7654YT
16 Bit, Quad Voltage Output Digital to Analog Converter 64-LQFP -40 to 85
Texas InstrumentsDAC7664YR
Digital to Analog Converter, Quad, 16 Bit, 12uS Settling Time, +/- 1 LSB DNL 64-LQFP -40 to 85

Descriptions

Descriptions of Analog Devices AD5361BSTZ provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PQFP52
16-Channel, 14-Bit, Serial Input, Voltage-Output DAC
16-CH 14-bit Serial bipolar DA
DAC 16-CH Resistor-String 14-bit 52-Pin LQFP Tray
Da Converter, 14Bit, Lqfp; |Analog Devices, Inc. AD5361BSTZ
DAC, String, QFP, DSP, SPI, 8V~16.5V, -4.5~16.5V, 2.5V~5.5V, 14bit, 14-Pin, SMD, 10mm L × 10mm W
IC DAC 14BIT 16CH SERIAL 52-PIN LQFP
AD5361 - 16-CHANNEL, 14-BIT, SER
C2000 32-BIT MCU WITH 100-MHZ, F
16BIT DAC, 16CH, SERIAL, 52LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated