
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Mouser | 595-DAC8218SRGZT | 186 | 1 | Tape & Reel | ||||||||
| Win Source | WS-DAC8218SRGZT | 10,000 | 2 | 19h | ||||||||
| Worldway Electronics | DAC8218SRGZT | 27,828 | 7 | Tape & Reel | 18h | |||||||
| GreenTree Electronics | DAC8218SRGZT | 1,387 | 10h | |||||||||
| Heisener Electronics | DAC8218SRGZT | 4,011 | >1wk |
Download Texas Instruments DAC8218SRGZT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments DAC8218SRGZT provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: