Analog Devices AD5363BCPZ-REEL7

DAC 8-CH Resistor-String 14-bit 56-Pin LFCSP EP T/R
$ 23.21

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5363BCPZ-REEL7.

Analog Devices

Datasheet28 pages18 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5363BCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.21
$ 23.21
Stock
78,136
124,117
Authorized Distributors
1
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
56
56
Number of Bits
14
14
Settling Time
20 µs
20 µs
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
8 V
8 V
Max Supply Voltage
16.5 V
16.5 V

Related Parts

Analog DevicesAD5361BCPZ
16-Channel, 14-Bit, Serial Input, Voltage-Output DAC
Analog DevicesAD5362BCPZ
8-Channel, 16-Bit, Serial Input, Voltage-Output DAC
Analog DevicesAD5362BCPZ-REEL7
8-Channel, 16-Bit, Serial Input, Voltage-Output DAC

Descriptions

Descriptions of Analog Devices AD5363BCPZ-REEL7 provided by its distributors.

DAC 8-CH Resistor-String 14-bit 56-Pin LFCSP EP T/R
Surface Mount QUAD External ROHS3Compliant Digital to Analog Converter -40C~85C 1mm 1LSB 30mus
IC DAC 14BIT 8CH SERIAL 56-LFCSP
The AD5362/AD5363 contains 8, 16/14-bit DACs in a single, 56-lead, LFCSP or 52-lead LQFP package. It provides buffered voltage outputs with a span 4 times the reference voltage. The gain and offset of each DAC can be independently trimmed to remove errors. For even greater flexibility, the device is divided into two groups of 4 DACs, and the output range of each group can be independently adjusted by an offset DAC. The AD5362/AD5363 offers guaranteed operation over a wide supply range with VSS from -4.5 V to -16.5 V and VDD from +8 V to +16.5 V. The output amplifier headroom requirement is 1.4 V operating with a load current of 1 mA. The AD5362/AD5363 has a high-speed serial interface, which is compatible with SPI®, QSPI™, MICROWIRE™, and DSP interface standards and can handle clock speeds of up to 50 MHz. All the outputs can be updated simultaneously by taking the LDAC input low. Each channel has a programmable gain and an offset adjust register. Each DAC output is amplified and buffered on-chip with respect to an external SIGGND input. The DAC outputs can also be switched to SIGGND via the CLR pin. Applications Instrumentation Industrial Control System Level setting in automatic test equipment (ATE) Variable optical attenuators (VOA) Optical line cards

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated