Texas Instruments DAC8218SPAGR

DAC 8-CH Resistor-String 14-bit 64-Pin TQFP Tray
$ 21.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8218SPAGR.

Texas Instruments

Datasheet63 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet62 pages15 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments DAC8218SPAGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.908
$ 27.75
Stock
142,787
205,226
Authorized Distributors
3
4
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of Bits
14
14
Settling Time
15 µs
15 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
9 V
9 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8218SPAGR.

Related Parts

Texas InstrumentsDAC8228SPAG
DAC 8-CH Resistor-String 14-bit 64-Pin TQFP Tray
Texas InstrumentsDAC7718SPAG
SERIAL INPUT LOADING 15 us SETTLING TIME 12-BIT DAC PQFP64
Texas InstrumentsDAC7718SPAGR
DAC 8-CH Resistor-String 12-bit 64-Pin TQFP T/R
Analog DevicesMAX5858ECM+D
Dual, 10-Bit, 300Msps, Current-Output DAC with 4x/2x/1x Interpolation Filters
Analog DevicesAD9952YSVZ
Direct Digital Synthesizer 400MHz 1-DAC 14-Bit Serial 48-Pin TQFP EP Tray

Descriptions

Descriptions of Texas Instruments DAC8218SPAGR provided by its distributors.

DAC 8-CH Resistor-String 14-bit 64-Pin TQFP Tray
±4.518V 14bit 8 14 SPI 2.7V~5.5V String DAC QFP SMD mount,glue mount 1mm(height)
Octal, Low power ,14-bit, +/-16.5V Output Serial Input Digital-to-Analog Converter 64-TQFP -40 to 105

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.