Analog Devices AD5361BCPZ

16-Channel, 14-Bit, Serial Input, Voltage-Output DAC
$ 57.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5361BCPZ.

Arrow Electronics

Datasheet28 pages18 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD5361BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 57.638
$ 55.658
Stock
136,315
127,238
Authorized Distributors
3
3
Case/Package
LFCSP EP
-
Number of Pins
56
56
Number of Bits
14
14
Sampling Rate
540 ksps
540 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5361BCPZ.

Related Parts

Analog DevicesAD5363BCPZ
8-Channel, 16/14-Bit, Serial Input, Voltage-Output DAC | IC DAC 14BIT V-OUT 56LFCSP
Analog DevicesAD5363BCPZ-REEL7
DAC 8-CH Resistor-String 14-bit 56-Pin LFCSP EP T/R
Analog DevicesAD5360BCPZ
16-Channel, 16-Bit, Serial Input, Voltage-Output DAC

Descriptions

Descriptions of Analog Devices AD5361BCPZ provided by its distributors.

16-Channel, 14-Bit, Serial Input, Voltage-Output DAC
SERIAL INPUT LOADING 20 us SETTLING TIME 14-BIT DAC QCC56
D/A Converter (D-A) IC; Resolution (Bits):14; Settling Time:20µs; Update Rate:0.540MSPS; No. of DACs:16; Data Interface:Serial, 4-Wire; Output Type:Voltage; Supply Voltage Min:-4.5V; Supply Voltage Max:-16.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated