Analog Devices AD5258BRMZ50

Digital Potentiometer 50kOhm 64POS Non-Volatile 10-Pin MSOP Tube
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5258BRMZ50.

Farnell

Datasheet24 pages13 years ago

Analog Devices

Arrow Electronics

Augswan

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5258BRMZ50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 1.21
Stock
260,507
363,034
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Resistance
50 kΩ
50 kΩ
Number of Taps
64
64
Tolerance
30 %
30 %
Temperature Coefficient
300 ppm/°C
200 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5258BRMZ50.

Related Parts

Analog DevicesAD5259BRMZ50
Digital Potentiometer 50kOhm 256POS Non-Volatile Automotive 10-Pin MSOP Tube
Analog DevicesAD5259BRMZ50-R7
Digital Potentiometer 256POS 50KOhm Single 10-Pin MSOP T/R
Analog DevicesAD5161BRMZ50
Digital Potentiometer 50kOhm 256POS Volatile 10-Pin MSOP Tube
Digital Potentiometer 50kOhm 64POS Non-Volatile Linear Automotive 8-Pin MSOP Tube
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 25% -40C 200muA 3mm
Digital Potentiometer (POT), 128-Tap, with I2C Interface 50 kΩ

Descriptions

Descriptions of Analog Devices AD5258BRMZ50 provided by its distributors.

Digital Potentiometer 50kOhm 64POS Non-Volatile 10-Pin MSOP Tube
Nonvolatile, I2C®-Compatible 64-Position, Digital Potentiometer
50K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 64 POSITIONS PDSO10
Digital Potentiometer, Single, 64 Step; End To End Resistance:50Kohm; No. Of Pots:Single; Control Interface:I2C, Serial; Track Taper:Linear; Resistance Tolerance:± 30%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD5258BRMZ50

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5258BRMZ-50