Analog Devices AD5258BRMZ50-R7

Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 64 Positions, PDSO10
$ 1.38
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5258BRMZ50-R7.

element14 APAC

Datasheet24 pages13 years ago

Analog Devices

Augswan

DigiKey

Inventory History

3 month trend:
-11.27%

CAD Models

Download Analog Devices AD5258BRMZ50-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.38
$ 1.179
Stock
315,212
294,907
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Resistance
50 kΩ
50 kΩ
Number of Taps
64
64
Tolerance
30 %
30 %
Temperature Coefficient
200 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 5 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5258BRMZ50-R7.

Related Parts

Digital Potentiometer 50kOhm 64POS Non-Volatile Linear Automotive 8-Pin MSOP Tube
Digital Potentiometer 50kOhm 64POS Non-Volatile Linear Automotive 8-Pin MSOP T/R
Analog DevicesAD5259BRMZ50-R7
Digital Potentiometer 256POS 50KOhm Single 10-Pin MSOP T/R
Analog DevicesAD5161BRMZ50-RL7
Digital Potentiometer, 1 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO10
Analog DevicesAD5161BRM50-RL7
Digital Potentiometer 256POS 50KOhm Single 10-Pin MSOP T/R
Pot Digital Nv 50Kohm Dual I2C Serial; |Microchip Technology MCP4642-503E/UN

Descriptions

Descriptions of Analog Devices AD5258BRMZ50-R7 provided by its distributors.

Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 64 Positions, PDSO10
Digital Potentiometer 50kOhm 64POS Non-Volatile 10-Pin MSOP T/R
AD5258 Tin Selectable Address I2C digital potentiometer 18MHz 5.5V 50kOhm 500nA
Nonvolatile, I2C®-Compatible 64-Position, Digital Potentiometer
±30% I2C 2.7V~5.5V 50kΩ MSOP-10 Digital Potentiometers ROHS
4μA ±200ppm/°C Linear, 50kΩ, 64-Step, 1-Channel, 2.7V Non-Volatile, 5.5V I²C Potentiometer, MSOP-10, SMD, Adhesive Mount, 3mm × 3mm × 850μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5258BRMZ50R7