Microchip MCP4021-503E/MS

Digital Potentiometer 50kOhm 64POS Non-Volatile Linear Automotive 8-Pin MSOP Tube
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4021-503E/MS.

element14 APAC

Datasheet64 pages19 years ago

Microchip

Microchip SCT

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP4021-503E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.81
$ 1.456
Stock
88,081
109,876
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Resistance
50 kΩ
50 kΩ
Number of Taps
64
64
Tolerance
20 %
20 %
Temperature Coefficient
-
150 ppm/°C
Memory Type
EEPROM, Non-Volatile
Non-Volatile
Interface
2-Wire
2-Wire
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-08-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-08-17
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Digital Potentiometer 50kOhm 64POS Non-Volatile Linear Automotive 8-Pin MSOP T/R
Ic, digital Potentiometer, cmos, tssop,8Pin; |Microchip Technology MCP4011T-503E/MS
Digital Potentiometer, ICs Sngl 7B NV I2C POT | Microchip Technology Inc. MCP4541-503E/MS
Digital Potentiometer (POT), 256-Tap, with I2C Interface and Integrated EEPROM
Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8
Analog DevicesAD5258BRMZ50
Digital Potentiometer 50kOhm 64POS Non-Volatile 10-Pin MSOP Tube

Descriptions

Descriptions of Microchip MCP4021-503E/MS provided by its distributors.

Digital Potentiometer 50kOhm 64POS Non-Volatile Linear Automotive 8-Pin MSOP Tube
Pot Digital Nv, 50Kohm, Single, Serial; |Microchip Technology MCP4021-503E/MS
DIGITAL POTENTIOMETER, 50kohm, 64STEP, Single, MSOP8
Digital Potentiometers, 64Taps, -40 to 125°C, MSOP-8, RoHS
Microchip SCT
Digital Potentiometers with SPI Interface 50k,U/D single,6-bit NV,POT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4021-503E/MS.
  • MCP4021-503EMS