Analog Devices AD5259BRMZ50-R7

Digital Potentiometer 256POS 50KOhm Single 10-Pin MSOP T/R
$ 2.103
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5259BRMZ50-R7.

HQonline

Datasheet24 pages14 years ago

Analog Devices

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-98.93%

CAD Models

Download Analog Devices AD5259BRMZ50-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.103
$ 2.103
Stock
192,121
356,598
Authorized Distributors
4
3
Case/Package
MSOP
MSOP
Number of Pins
10
10
Resistance
50 kΩ
50 kΩ
Number of Taps
256
256
Tolerance
30 %
30 %
Temperature Coefficient
500 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5259BRMZ50-R7.

Related Parts

Analog DevicesAD5259BCPZ50-R7
Nonvolatile, I2C Compatible 256-Position, Digital Potentiometer
Analog DevicesAD5161BRMZ50
Digital Potentiometer, 1 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO10
Analog DevicesAD5161BRMZ50-RL7
Digital Potentiometer, 1 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO10
Digital Potentiometer (POT), Dual 256-Tap, with I2C Compatible Interface 50 kΩ
Digital Potentiometer (POT), Dual 256-Tap, I2C Compatible
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 8-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices AD5259BRMZ50-R7 provided by its distributors.

Digital Potentiometer 256POS 50KOhm Single 10-Pin MSOP T/R
Nonvolatile, I2C Compatible 256-Position, Digital Potentiometer
100nA ±500ppm/°C Linear 50KΩ 256 Taps 1 Channel 2.7V Non-Volatile 5.5V I²C Potentiometer MSOP-10 SMD, Adhesive Mount 3mm × 3mm × 850μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5259BRMZ50R7