Analog Devices AD5259BRMZ50

Digital Potentiometer 50kOhm 256POS Non-Volatile Automotive 10-Pin MSOP Tube
$ 2.103
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5259BRMZ50.

element14 APAC

Datasheet24 pages14 years ago
Datasheet25 pages14 years ago
Datasheet22 pages4 years ago

Analog Devices

Newark

TME

iiiC

Inventory History

3 month trend:
-80.27%

CAD Models

Download Analog Devices AD5259BRMZ50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.103
$ 2.1
Stock
344,226
194,107
Authorized Distributors
4
4
Case/Package
MSOP
MSOP
Number of Pins
10
10
Resistance
50 kΩ
50 kΩ
Number of Taps
256
256
Tolerance
30 %
30 %
Temperature Coefficient
300 ppm/°C
500 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5259BRMZ50.

Related Parts

Analog DevicesAD5161BRMZ50
Digital Potentiometer, 1 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO10
Analog DevicesAD5161BRMZ50-RL7
Digital Potentiometer, 1 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO10
Analog DevicesAD5161BRM50-RL7
Digital Potentiometer 256POS 50KOhm Single 10-Pin MSOP T/R
Digital Potentiometer (POT), Dual 256-Tap, with I2C Compatible Interface 50 kΩ
Digital Potentiometer (POT), Dual 256-Tap, I2C Compatible
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 8-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices AD5259BRMZ50 provided by its distributors.

Digital Potentiometer 50kOhm 256POS Non-Volatile Automotive 10-Pin MSOP Tube
Nonvolatile, I2C Compatible 256-Position, Digital Potentiometer
Digital Potentiometer, Single, 256 Step; |Analog Devices, Inc. AD5259BRMZ50
±30% I2C 2.7V~5.5V 50kΩ MSOP-10 Digital Potentiometers ROHS
IC, DIGIPOT 8BIT I2C EEMEM 50K, SMD; End To End Resistance: 50kohm; No. of Pots: Single; Control Interface: I2C, Serial; Track Taper: Linear; Resistance Tolerance: ± 30%; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Potentiometer IC Case Style: MSOP; No. of Pins: 10Pins; No. of Steps: 256; Temperature Coefficient: ± 300ppm/°C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Single 256-Tap Non-Volatile Digital Pots; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Base Number: 5259; IC Generic Number: 5259BRMZ50; Logic Function Number: 50; Memory Type: EEPROM; No. Steps: 256; No. of Channels: 1Channels; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.7V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5259BRMZ-50
  • AD5259BRMZ50 .