Renesas X93156UM8IZ-2.7

RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 25% -40C 200muA 3mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X93156UM8IZ-2.7.

IHS

Datasheet7 pages21 years ago
Datasheet7 pages21 years ago

Newark

iiiC

DigiKey

CAD Models

Download Renesas X93156UM8IZ-2.7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
Stock
314,632
94,822
Authorized Distributors
0
1
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Resistance
50 kΩ
50 kΩ
Number of Taps
32
32
Tolerance
25 %
25 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
Serial
Serial
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-01-19
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Ic,digital Potentiometer,cmos,tssop,8Pin,plastic Rohs Compliant: Yes |Renesas X9313UMIZ-3T1
Analog DevicesAD5162BRM50
IC DGTL POT 50KOHM 256TAP 10MSOP / Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 10-MSOP
Digital Potentiometer (POT), 256-Tap, with I2C Interface and Integrated EEPROM
Digital Potentiometer (POT), 32-Tap 50 kΩ
Analog DevicesAD5243BRMZ50
Dual, 256-Position, I2C-Compatible Digital Potentiometers | IC DGTL POT 50KOHM 256TAP 10MSOP
Analog DevicesAD5161BRMZ50-RL7
Digital Potentiometer 50kOhm 256POS Volatile 10-Pin MSOP T/R

Descriptions

Descriptions of Renesas X93156UM8IZ-2.7 provided by its distributors.

RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 25% -40C 200muA 3mm
Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8
IC DGTL POT 50KOHM 32TAP 8MSOP
Single Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, 3 wire Up/Down, 32 Taps
IC XDCP 32-TAP 50K 3-WIRE 8-MSOP
IC, NV DIG POT; End To End Resistance:50kohm; Resistance Tolerance:± 25%; No. of Steps:32; Supply Voltage Range:2.7V to 5.5V; Control Interface:3 Wire, Serial; No. of Pots:Single; Memory Type:EEPROM ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X93156UM8IZ-27
  • X93156UM8IZ2.7
  • X93156UM8IZ27