
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | AD5220BRZ100-REEL7 | 2,000 | 1K | Tape & Reel | 10h | |||||||
| DigiKey | 505-AD5220BRZ100-REEL7TR-ND | 1,000 | 1K | Tape & Reel | ||||||||
| Arrow Electronics | AD5220BRZ100-REEL7 | 0 | 1K | |||||||||
| Component Stockers USA | AD5220BRZ100-REEL7 | 1,411 | >1wk | |||||||||
| Win Source | WS-AD5220BRZ100-REEL7 | 180 | 7 | 4h |
Download Analog Devices AD5220BRZ100-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Analog Devices AD5220BRZ100-REEL7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: