Analog Devices AD5220BRZ100

Increment/Decrement Digital Potentiometer | IC DGTL POT 100KOHM 128TAP 8SOIC
$ 2.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5220BRZ100.

Upverter

Datasheet11 pages27 years ago
Technical Drawing1 page21 years ago

Analog Devices

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+366%

CAD Models

Download Analog Devices AD5220BRZ100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.503
$ 2.607
$ 2.607
Stock
149,425
231,134
231,134
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
128
128
128
Tolerance
30 %
30 %
30 %
Temperature Coefficient
800 ppm/°C
800 ppm/°C
800 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5220BR100
Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±30% -40C~85C 15muA 4.9mm
Analog DevicesDS1804Z-100+
DS1804 Series 100 Tabs Up-Down/Increment Control 100 kOhm Digital POT - SOIC-8
Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive 8-Pin SOIC N Tube
Digital Potentiometer 100kOhm 128POS Volatile Automotive 8-Pin SOIC N Tube
Digital Potentiometer, ICs Digital Pot 128 step SPI Sngl Ch
CAT5113 Series 1 V ±20% 100 kOhm 100-tap Digital Potentiometer (POT) - SOIC-8

Descriptions

Descriptions of Analog Devices AD5220BRZ100 provided by its distributors.

Increment/Decrement Digital Potentiometer | IC DGTL POT 100KOHM 128TAP 8SOIC
Digital Potentiometer 100kOhm 128POS Volatile 8-Pin SOIC N Tube
DIGITAL POT, 100KOHM, SINGLE, NSOIC-8
±30% Up/Down(U/D,CS) 100kΩ 2.7V~5.5V SOP-8 Digital Potentiometers ROHS
DIGITAL POT, 100KOHM, SINGLE, NSOIC-8; End To End Resistance:100kohm; No. of Pots:Single; Control Interface:Increment Decrement; Track Taper:Linear; Resistance Tolerance:± 30%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated