Analog Devices DS1804Z-100+

DS1804 Series 100 Tabs Up-Down/Increment Control 100 kOhm Digital POT - SOIC-8
$ 3.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1804Z-100+.

SHENGYU ELECTRONICS

Datasheet10 pages14 years ago

Analog Devices

Newark

ShanghaiCT

Inventory History

3 month trend:
-20.34%

CAD Models

Download Analog Devices DS1804Z-100+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

RenesasX9C104SZ
Non Volatile Digital Potentiometer, 100 kohm, Single, 3 Wire, Serial, Linear, 20%, 4.5 V
Digital Potentiometer 128POS 100KOhm Single 8-Pin SOIC N Tube
Digital Potentiometer, ICs Digital Pot 128 step SPI Sngl Ch
Analog DevicesAD5220BRZ100
Increment/Decrement Digital Potentiometer | IC DGTL POT 100KOHM 128TAP 8SOIC
Analog DevicesAD5220BRZ100-REEL7
Increment/Decrement Digital Potentiometer | IC DGTL POT 100KOHM 128TAP 8SOIC
Analog DevicesAD5220BR100
Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±30% -40C~85C 15muA 4.9mm

Descriptions

Descriptions of Analog Devices DS1804Z-100+ provided by its distributors.

DS1804 Series 100 Tabs Up-Down/Increment Control 100 kOhm Digital POT - SOIC-8
DS1804 Up/Down (U/D INC CS) e3 Lead Free digital potentiometer 0.1kHz 3/5V 100kOhm 1.5mm
100K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 100 POSITIONS PDSO8
±20% Up/Down(U/D,INC,CS) 2.7V~5.5V 100kΩ SOP-8 Digital Potentiometers ROHS
Digital Potentiometer 100POS 100k Ohm 1Pot 8-Pin SOIC Tube
MAXIM INTEGRATED PRODUCTS DS1804Z-100+ Non Volatile Digital Potentiometer, 100 kohm, Single, Increment Decrement, Linear,20%, 2.7 V
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1804Z-100+.
  • DS1804Z100+