Microchip MCP4142-104E/SN

Pot Digital Nv, 100Kohm, Single, Spi; |Microchip Technology MCP4142-104E/SN
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4142-104E/SN.

Official Datasheet10 years ago

Inventory History

3 month trend:
-0.02%

CAD Models

Download Microchip MCP4142-104E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.81
$ 1.508
Stock
77,044
84,496
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
8
8
Resistance
100 kΩ
100 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-26
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-07-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Pot Digital Nv, 100Kohm, Single, Spi; |Microchip Technology MCP4141-104E/SN
Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive 8-Pin SOIC N Tube
Digital Potentiometer 100kOhm 128POS Volatile Automotive 8-Pin SOIC N Tube
Digital Potentiometer 100kOhm 32POS Non-Volatile Linear 8-Pin SOIC N T/R
Digital Potentiometer (POT), 32-Tap, with Buffered Wiper 100 kΩ

Descriptions

Descriptions of Microchip MCP4142-104E/SN provided by its distributors.

Pot Digital Nv, 100Kohm, Single, Spi; |Microchip Technology MCP4142-104E/SN
Digital Potentiometer 128POS 100KOhm Single 8-Pin SOIC N Tube
MCP4142-104E/SN, DIGI POTENTIOMETER 100KOHM 129-POS LINEAR SERIAL-SPI 8-PIN SOIC
DGTL POT, SNGL, 100K, SPI, 8SOIC; End To End Resistance:100kohm; Resistance Tolerance:± 20%; No. of Steps:129; Supply Voltage Range:2.7V to 5.5V; Control Interface:Serial, SPI; No. of Pots:Single; Memory Type:Non-Volatile; Temperature Coefficient:50ppm/°C; Potentiometer IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4142; Track Resistance:75ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4142-104E/SN.
  • MCP4142-104ESN